This website requires JavaScript.
no-image

* Images are for reference only

EEU-TP1V102B

Extended
Manufacturer
PANASONIC
MFR.Part #
EEU-TP1V102B
JLCPCB Part #
C1589355
Package
Plugin,D16xL20mm
Description
-40℃~+135℃ 1.785A@120Hz 1000uF 16mm 20mm 35V 5000hrs@125℃ 7.5mm ±20% 插件,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2653
250+ $0.8775
500+ $0.8469
1000+ $0.8308
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons