This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEEFK0J352SQ

Extended
Manufacturer
PANASONIC
MFR.Part #
EEEFK0J352SQ
JLCPCB Part #
C542227
Package
SMD,D12.5xL13.5mm
Description
-55℃~+105℃ 1.1A@100kHz 12.5mm 14mm 3500uF 5000hrs@105℃ 6.3V ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5065
200+ $0.5834
500+ $0.5626
1000+ $0.5530
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons