
* Images are for reference only
EEA-GA1H330
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEA-GA1H330
- JLCPCB Part #
- C1668488
- Package
- Plugin,D8xL7mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 2.5mm 33uF 50V 7mm 8mm 91mA@120Hz ±20% 插件,D8xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1382
200+
$0.0534
500+
$0.0517
1000+
$0.0507
Welcome back, may I help you?