This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEA-GA1E330

Extended
Manufacturer
PANASONIC
MFR.Part #
EEA-GA1E330
JLCPCB Part #
C1580958
Package
Plugin,D6.3xL7mm
Description
-55℃~+105℃ 1000hrs@105℃ 2.5mm 25V 33uF 6.3mm 75mA@120Hz 7mm ±20% 插件,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 97

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 97

In-stock Item Pricing

Qty Unit Price
1+ $0.2803
10+ $0.2739
30+ $0.2707
100+ $0.2658

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons