
* Images are for reference only
ECQ-UAAV474S1
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQ-UAAV474S1
- JLCPCB Part #
- C3297987
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 310V 470nF X2 ±20% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3691
200+
$0.1429
600+
$0.1379
1200+
$0.1353
Welcome back, may I help you?