This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECO-S1VA392AA

Extended
Manufacturer
PANASONIC
MFR.Part #
ECO-S1VA392AA
JLCPCB Part #
C6611655
Package
Plugin,D20xL37mm
Description
-40℃~+105℃ 10mm 111mΩ@120Hz 20mm 2A@120Hz 3000hrs@105℃ 35V 37mm 3900uF ±20% Plugin,D20xL37mm Horn-Type Electrolytic Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 300

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7344
300+ $1.4906
600+ $1.4406
900+ $1.4164

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons