
* Images are for reference only
ECO-S1EA562AA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECO-S1EA562AA
- JLCPCB Part #
- C6030017
- Package
- Plugin,D20xL37mm
- Description
- -40℃~+105℃ 10mm 2.2A@120Hz 20mm 25V 3000hrs@105℃ 37mm 5600uF 89mΩ@120Hz ±20% 插件,D20xL37mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0896
300+
$2.0310
600+
$1.9635
900+
$1.9297
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →