This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECE-A1CN221XB

Extended
Manufacturer
PANASONIC
MFR.Part #
ECE-A1CN221XB
JLCPCB Part #
C1594666
Package
Plugin,D10xL12.5mm
Description
-40℃~+85℃ 10mm 12.5mm 16V 2000hrs@85℃ 220uF 260mA@120Hz 5mm ±20% 插件,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3041
200+ $0.1176
500+ $0.1136
1000+ $0.1115
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons