
* Images are for reference only
ECE-A1EN220XB
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECE-A1EN220XB
- JLCPCB Part #
- C1651142
- Package
- Plugin,D5xL11mm
- Description
- -40℃~+85℃ 11mm 2000hrs@85℃ 22uF 25V 5mm 5mm 60mA@120Hz ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 125
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0718
200+
$0.0278
500+
$0.0268
1000+
$0.0263
Related Products
Welcome back, may I help you?