
* Images are for reference only
207A2M000B
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 207A2M000B
- JLCPCB Part #
- C3355005
- Package
- Plugin,D6.4xL19mm
- Description
- -60℃~+150℃ 2MΩ 500mW ±0.1% ±10ppm/℃ 插件,D6.4xL19mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.8405
200+
$7.6792
500+
$7.4084
1000+
$7.2762
Welcome back, may I help you?