
LN500J15RE
- Manufacturer
- MFR.Part #
- LN500J15RE
- JLCPCB Part #
- C5663843
- Package
- Plugin
- Description
- 15Ω 500W Wirewound Resistor ±400ppm/℃ ±5% 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Ohmite | |
| Package | Plugin | |
| Resistance | 15Ω | |
| Power(Watts) | 500W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±400ppm/℃ |

* Images are for reference only
LN500J15RE
Extended- Manufacturer
- MFR.Part #
- LN500J15RE
- JLCPCB Part #
- C5663843
- Package
- Plugin
- Description
- 15Ω 500W Wirewound Resistor ±400ppm/℃ ±5% 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LN500J15RE
Extended- Manufacturer
- MFR.Part #
- LN500J15RE
- JLCPCB Part #
- C5663843
- Package
- Plugin
- Description
- 15Ω 500W Wirewound Resistor ±400ppm/℃ ±5% 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LN500J15RE Specifications
LN500J15RE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Ohmite | |
| Package | Plugin | |
| Resistance | 15Ω | |
| Power(Watts) | 500W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±400ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LN500J15RE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LN500J15RE Documents
LN500J15RE datasheets or manufacturer documentation.
Datasheet: LN500J15RE Datasheet (PDF)
LN500J15RE Schematic Symbol & PCB Footprint
The LN500J15RE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.