This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UZR1HR22MCL1GB

Extended
Manufacturer
Nichicon
MFR.Part #
UZR1HR22MCL1GB
JLCPCB Part #
C3829990
Package
SMD,D4xL3.95mm
Description
-40℃~+85℃ 1000hrs@85℃ 220nF 2mA@120Hz 3.95mm 4mm 50V ±20% SMD,D4xL3.95mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 44

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2066
200+ $0.0800
500+ $0.0772
1000+ $0.0758
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons