
* Images are for reference only
UZR1HR33MCL1GB
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UZR1HR33MCL1GB
- JLCPCB Part #
- C3829256
- Package
- SMD,D4xL3.95mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 2.8mA@120Hz 3.95mm 330nF 4mm 50V ±20% SMD,D4xL3.95mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2069
200+
$0.0801
500+
$0.0773
1000+
$0.0759
Welcome back, may I help you?