This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UWF0J221MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UWF0J221MCL1GS
JLCPCB Part #
C2164323
Package
SMD,D8xL6.2mm
Description
-55℃~+105℃ 1000hrs@105℃ 220uF 6.2mm 6.3V 75mA@120Hz 800mΩ 8mm ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 78

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1152
1000+ $0.0447
2000+ $0.0431
5000+ $0.0423

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons