
* Images are for reference only
USW1H3R3MDD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- USW1H3R3MDD
- JLCPCB Part #
- C1581230
- Package
- Plugin
- Description
- -40℃~+85℃ 1.5mm 1000hrs@85℃ 3.3uF 36mA@10kHz 4mm 50V ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 131
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0686
200+
$0.0265
500+
$0.0257
1000+
$0.0253
Welcome back, may I help you?