This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UVZ1E153MRD

Extended
Manufacturer
Nichicon
MFR.Part #
UVZ1E153MRD
JLCPCB Part #
C1582963
Package
Plugin,D22xL50mm
Description
-55℃~+105℃ 1000hrs@105℃ 10mm 15000uF 2.75A@120Hz 22mm 25V 50mm ±20% 插件,D22xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4814
250+ $0.9605
500+ $0.9267
1000+ $0.9107

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons