This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UUE1E102MNS1ZD

Extended
Manufacturer
Nichicon
MFR.Part #
UUE1E102MNS1ZD
JLCPCB Part #
C1590280
Package
SMD
Description
-55℃~+125℃ 1.349A@120Hz 1000uF 18mm 25V 5000hrs@125℃ ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 40

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3342
200+ $0.5173
500+ $0.4979
1000+ $0.4899

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons