This website requires JavaScript.
no-image

* Images are for reference only

UUD1A220MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UUD1A220MCL1GS
JLCPCB Part #
C6007954
Package
SMD,D4xL6.1mm
Description
-55℃~+105℃ 10V 2000hrs@105℃ 22uF 40mA@120Hz 4mm 6.1mm ±20% SMD,D4xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 60

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1500
200+ $0.0598
500+ $0.0579
1000+ $0.0569
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons