This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UUE1E102MNS1MS

Extended
Manufacturer
Nichicon
MFR.Part #
UUE1E102MNS1MS
JLCPCB Part #
C7374865
Package
SMD,D18xL22.5mm
Description
-55℃~+125℃ 1.349A@120Hz 1000uF 18mm 22.5mm 25V 5000hrs@125℃ ±20% SMD,D18xL22.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 75

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1243
225+ $1.2481
525+ $1.2062
975+ $1.1852
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons