This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

USV1C220MFD

Extended
Manufacturer
Nichicon
MFR.Part #
USV1C220MFD
JLCPCB Part #
C1594557
Package
Plugin
Description
-40℃~+105℃ 16V 22uF 2mm 5000hrs@105℃ 5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 51

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1776
1000+ $0.0687
2500+ $0.0663
5000+ $0.0652

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons