
* Images are for reference only
UUD1V330MCR1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUD1V330MCR1GS
- JLCPCB Part #
- C19322817
- Package
- -
- Description
- -55℃~+105℃ 2000hrs@105℃ 230mA@100kHz 33uF 35V 5.8mm 6.3mm ±20% - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2529
1000+
$0.1009
2500+
$0.0975
5000+
$0.0959
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?