This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

USR1C221MDD

Extended
Manufacturer
Nichicon
MFR.Part #
USR1C221MDD
JLCPCB Part #
C1579765
Package
Plugin
Description
-40℃~+85℃ 16V 2000hrs@85℃ 220uF 225mA@10kHz 3.5mm 8mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 83

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1084
200+ $0.0420
500+ $0.0406
1000+ $0.0398
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons