This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

USR1C220MDD

Extended
Manufacturer
Nichicon
MFR.Part #
USR1C220MDD
JLCPCB Part #
C1581039
Package
Plugin
Description
-40℃~+85℃ 1.5mm 16V 2000hrs@85℃ 22uF 39mA@120Hz 4mm ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 142

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0634
2000+ $0.0245
5000+ $0.0237
10000+ $0.0233

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons