This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

USP1V220MDD1TE

Extended
Manufacturer
Nichicon
MFR.Part #
USP1V220MDD1TE
JLCPCB Part #
C2165401
Package
Plugin
Description
-40℃~+85℃ 2000hrs@85℃ 22uF 3.5mm 35V 8mm 93mA@10kHz ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 83

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1080
200+ $0.0419
500+ $0.0403
1000+ $0.0397
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons