This website requires JavaScript.
no-image

* Images are for reference only

UMA1V2R2MCD2

Extended
Manufacturer
Nichicon
MFR.Part #
UMA1V2R2MCD2
JLCPCB Part #
C1583639
Package
Plugin,D3xL6mm
Description
-40℃~+85℃ 1mm 2.2uF 2000hrs@85℃ 35V 3mm 6mm 8.4mA@120Hz ±20% Plugin,D3xL6mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 131

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0687
2000+ $0.0266
5000+ $0.0258
10000+ $0.0253

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons