This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPV1E330MFD1TA

Extended
Manufacturer
Nichicon
MFR.Part #
UPV1E330MFD1TA
JLCPCB Part #
C1595510
Package
Plugin
Description
-55℃~+105℃ 155mA@100kHz 25V 33uF 5000hrs@105℃ 5mm 5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 61

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1487
1000+ $0.0575
2500+ $0.0556
5000+ $0.0546

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons