
* Images are for reference only
UCD1H3R3MCL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCD1H3R3MCL1GS
- JLCPCB Part #
- C6305078
- Package
- SMD,D4xL6.1mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 3.3uF 30mA@120Hz 4mm 50V 6.1mm ±20% SMD,D4xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1727
200+
$0.0689
500+
$0.0667
1000+
$0.0654
Welcome back, may I help you?