
* Images are for reference only
UPS1E100MDD1TA
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UPS1E100MDD1TA
- JLCPCB Part #
- C5111843
- Package
- Plugin,D5xL12.5mm
- Description
- -55℃~+105℃ 10uF 12.5mm 2000hrs@105℃ 25V 5mm 5mm 80mA@120Hz ±20% 插件,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 107
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0841
2000+
$0.0326
5000+
$0.0313
10000+
$0.0309
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?