
* Images are for reference only
UPM1C561MHD6
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UPM1C561MHD6
- JLCPCB Part #
- C1599511
- Package
- Plugin,D12.5xL15mm
- Description
- -55℃~+105℃ 12.5mm 15mm 16V 5000hrs@105℃ 560uF 5mm 920mA@10kHz ±20% 插件,D12.5xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3864
200+
$0.1496
500+
$0.1443
1000+
$0.1417
Welcome back, may I help you?