This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UMW1V3R3MDD1TP

Extended
Manufacturer
Nichicon
MFR.Part #
UMW1V3R3MDD1TP
JLCPCB Part #
C1579499
Package
Plugin,D4xL6mm
Description
-40℃~+85℃ 1.5mm 1000hrs@85℃ 15mA@120Hz 3.3uF 35V 4mm 6mm ±20% 插件,D4xL6mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 78

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1152
200+ $0.0447
500+ $0.0431
1000+ $0.0423
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons