
* Images are for reference only
UMF0J220MDD1TP
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UMF0J220MDD1TP
- JLCPCB Part #
- C1584096
- Package
- Plugin,D4xL6mm
- Description
- -55℃~+105℃ 1.5mm 1000hrs@105℃ 22uF 25mA@120Hz 4mm 6.3V 6mm ±20% 插件,D4xL6mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1584
200+
$0.0613
500+
$0.0592
1000+
$0.0581
Welcome back, may I help you?