This website requires JavaScript.
no-image

* Images are for reference only

UMW1H3R3MDD1TP

Extended
Manufacturer
Nichicon
MFR.Part #
UMW1H3R3MDD1TP
JLCPCB Part #
C1582644
Package
Plugin
Description
-40℃~+85℃ 1.5mm 1000hrs@85℃ 25.5mA@10kHz 3.3uF 4mm 50V ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 114

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0790
2000+ $0.0306
5000+ $0.0295
10000+ $0.0290

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons