
* Images are for reference only
UMT1E220MDD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UMT1E220MDD
- JLCPCB Part #
- C1592974
- Package
- Plugin
- Description
- -55℃~+105℃ 1000hrs@105℃ 2.5mm 22uF 25V 57mA@10kHz 6.3mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 88
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1027
200+
$0.0397
500+
$0.0384
1000+
$0.0376
Welcome back, may I help you?