This website requires JavaScript.
no-image

* Images are for reference only

UPV1E330MFD

Extended
Manufacturer
Nichicon
MFR.Part #
UPV1E330MFD
JLCPCB Part #
C1583909
Package
Plugin,D5xL11mm
Description
-55℃~+105℃ 1.4Ω 11mm 25V 2mm 33uF 5000hrs@105℃ 5mm ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 62

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1450
1000+ $0.0562
2500+ $0.0541
5000+ $0.0531

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons