
* Images are for reference only
UMP1V2R2MDD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UMP1V2R2MDD
- JLCPCB Part #
- C1668920
- Package
- Plugin,D4xL6mm
- Description
- -40℃~+85℃ 1.5mm 2.2uF 2000hrs@85℃ 35V 4mm 6mm 8.4mA@120Hz ±20% 插件,D4xL6mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1441
200+
$0.0558
500+
$0.0538
1000+
$0.0529
Welcome back, may I help you?