This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UML1H0R1MDD

Extended
Manufacturer
Nichicon
MFR.Part #
UML1H0R1MDD
JLCPCB Part #
C1650519
Package
Plugin
Description
-40℃~+85℃ 1.5mA@10kHz 1.5mm 1000hrs@85℃ 100nF 4mm 50V ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2312
200+ $0.0895
500+ $0.0864
1000+ $0.0848
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons