
UMF1E6R8MDD1TP
- Manufacturer
- MFR.Part #
- UMF1E6R8MDD1TP
- JLCPCB Part #
- C1580850
- Package
- Plugin,D4xL6mm
- Description
- -55℃~+105℃ 1.5mm 1000hrs@105℃ 25V 25mA@120Hz 4mm 6.8uF 6mm ±20% 插件,D4xL6mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D4xL6mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Pin Spacing | 1.5mm | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 6mm | |
| Tolerance | ±20% | |
| Capacitance | 6.8uF | |
| Ripple Current | 25mA@120Hz | |
| Diameter | 4mm |

* Images are for reference only
UMF1E6R8MDD1TP
Extended- Manufacturer
- MFR.Part #
- UMF1E6R8MDD1TP
- JLCPCB Part #
- C1580850
- Package
- Plugin,D4xL6mm
- Description
- -55℃~+105℃ 1.5mm 1000hrs@105℃ 25V 25mA@120Hz 4mm 6.8uF 6mm ±20% 插件,D4xL6mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UMF1E6R8MDD1TP
Extended- Manufacturer
- MFR.Part #
- UMF1E6R8MDD1TP
- JLCPCB Part #
- C1580850
- Package
- Plugin,D4xL6mm
- Description
- -55℃~+105℃ 1.5mm 1000hrs@105℃ 25V 25mA@120Hz 4mm 6.8uF 6mm ±20% 插件,D4xL6mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UMF1E6R8MDD1TP Specifications
UMF1E6R8MDD1TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D4xL6mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Pin Spacing | 1.5mm | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 6mm | |
| Tolerance | ±20% | |
| Capacitance | 6.8uF | |
| Ripple Current | 25mA@120Hz | |
| Diameter | 4mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UMF1E6R8MDD1TP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UMF1E6R8MDD1TP Documents
UMF1E6R8MDD1TP datasheets or manufacturer documentation.
Datasheet: UMF1E6R8MDD1TP Datasheet (PDF)
UMF1E6R8MDD1TP Schematic Symbol & PCB Footprint
The UMF1E6R8MDD1TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.