
* Images are for reference only
UMA1V2R2MCD2TP
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UMA1V2R2MCD2TP
- JLCPCB Part #
- C1579388
- Package
- Plugin
- Description
- -40℃~+85℃ 12.6mA@10kHz 1mm 2.2uF 2000hrs@85℃ 35V 3mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 196
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0459
200+
$0.0178
500+
$0.0171
1000+
$0.0168
Welcome back, may I help you?