
* Images are for reference only
UVZ2A221MHD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UVZ2A221MHD
- JLCPCB Part #
- C1589818
- Package
- Plugin,D12.5xL25mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 100V 12.5mm 220uF 25mm 5mm ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4353
200+
$0.1685
500+
$0.1626
1000+
$0.1596
Related Products
Welcome back, may I help you?