This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UMA1C330MDD1TP

Extended
Manufacturer
Nichicon
MFR.Part #
UMA1C330MDD1TP
JLCPCB Part #
C1584072
Package
Plugin,D6.3xL6mm
Description
-40℃~+85℃ 16V 2.5mm 2000hrs@85℃ 33uF 49mA@120Hz 6.3mm 6mm ±20% 插件,D6.3xL6mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 140

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0643
2000+ $0.0249
5000+ $0.0241
10000+ $0.0236

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons