
* Images are for reference only
UMT1C330MDD1TP
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UMT1C330MDD1TP
- JLCPCB Part #
- C1584884
- Package
- Plugin,D6.3xL6mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 16V 2.5mm 33uF 40mA@120Hz 6.3mm 6mm ±20% 插件,D6.3xL6mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1083
1000+
$0.0420
2500+
$0.0405
5000+
$0.0397
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?