This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UMV0J101MFD1TP

Extended
Manufacturer
Nichicon
MFR.Part #
UMV0J101MFD1TP
JLCPCB Part #
C1579618
Package
Plugin,D6.3xL6mm
Description
-40℃~+105℃ 100uF 2.5mm 5000hrs@105℃ 6.3V 6.3mm 60mA@120Hz 6mm ±20% 插件,D6.3xL6mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 47

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1939
1000+ $0.0751
2500+ $0.0725
5000+ $0.0712

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons