
* Images are for reference only
UFG2A4R7MDM1TA
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UFG2A4R7MDM1TA
- JLCPCB Part #
- C5110921
- Package
- Plugin,D5xL12.5mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 100V 12.5mm 36mA@120Hz 4.7uF 5mm 5mm ±20% Plugin,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1632
1000+
$0.0633
2500+
$0.0610
5000+
$0.0599
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?