
* Images are for reference only
UFG2A471MHM
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UFG2A471MHM
- JLCPCB Part #
- C5110920
- Package
- Plugin,D18xL37.5mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 100V 18mm 37.5mm 470uF 7.5mm 980mA@120Hz ±20% 插件,D18xL37.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5002
250+
$0.5808
500+
$0.5614
1000+
$0.5501
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?