This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCY2H180MHD

Extended
Manufacturer
Nichicon
MFR.Part #
UCY2H180MHD
JLCPCB Part #
C1668276
Package
Plugin,D12.5xL31.5mm
Description
-25℃~+105℃ 12.5mm 12000hrs@105℃ 18uF 31.5mm 480mA@100kHz 500V 5mm ±20% 插件,D12.5xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1516
200+ $0.4462
500+ $0.4301
1000+ $0.4236
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons