
* Images are for reference only
UCX1V182MNQ1ZD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCX1V182MNQ1ZD
- JLCPCB Part #
- C1602831
- Package
- SMD,D18xL22.5mm
- Description
- -40℃~+135℃ 1.1A@120Hz 1800uF 18mm 2000hrs@135℃ 22.5mm 35V 35mΩ@100kHz ±20% SMD,D18xL22.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9812
200+
$1.1548
500+
$1.1129
1000+
$1.0936
Welcome back, may I help you?