This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UCX1V182MNS1ZD

Extended
Manufacturer
Nichicon
MFR.Part #
UCX1V182MNS1ZD
JLCPCB Part #
C1590311
Package
SMD,D18xL22mm
Description
-40℃~+135℃ 1.1A@120Hz 1800uF 18mm 2000hrs@135℃ 22mm 35V 35mΩ ±20% SMD,D18xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 40

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0264
200+ $0.7845
500+ $0.7571
1000+ $0.7442

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons