This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UUJ2E470MNQ1MS

Extended
Manufacturer
Nichicon
MFR.Part #
UUJ2E470MNQ1MS
JLCPCB Part #
C3829637
Package
SMD,D18xL22.5mm
Description
-40℃~+105℃ 18mm 22.5mm 250V 280mA@120Hz 47uF 5000hrs@105℃ ±20% SMD,D18xL22.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 75

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6827
200+ $1.0385
500+ $1.0014
1000+ $0.9836
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons