
* Images are for reference only
UCM1H122MNJ1MS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCM1H122MNJ1MS
- JLCPCB Part #
- C3828956
- Package
- SMD,D16xL22.5mm
- Description
- -55℃~+105℃ 1.22A@120Hz 1200uF 16mm 22.5mm 5000hrs@105℃ 50V ±20% SMD,D16xL22.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9488
200+
$1.1421
500+
$1.1018
1000+
$1.0825
Welcome back, may I help you?