UUJ2C680MNQ6ZD
Extended
* Images are for reference only

UUJ2C680MNQ6ZD

Attributes
Value
Manufacturer
MFR.Part #
UUJ2C680MNQ6ZD
JLCPCB Part #
C1600590
Package
SMD,D16xL22.5mm
Description
-40℃~+105℃ 160V 16mm 22.5mm 320mA@120Hz 5000hrs@105℃ 68uF ±20% SMD,D16xL22.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerNichicon
PackageSMD,D16xL22.5mm
Operating Temperature-40℃~+105℃
Lifetime5000hrs@105℃
Voltage Rating160V
Height - Seated (Max)22.5mm
Tolerance±20%
Capacitance68uF
Ripple Current320mA@120Hz
Diameter16mm